Samtec CES Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 766-6694
- Mfr. Part No.:
- CES-140-01-T-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-6694
- Mfr. Part No.:
- CES-140-01-T-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Through Hole | |
| Current Rating | 1A | |
| Voltage Rating | 333 V ac | |
| Series | CES | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Through Hole | ||
Current Rating 1A | ||
Voltage Rating 333 V ac | ||
Series CES | ||
Contact Material Phosphor Bronze | ||
