Samtec CES Series Straight Through Hole Mount PCB Socket, 22-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 766-6663
- Mfr. Part No.:
- CES-122-01-T-S
- Brand:
- Samtec
5 In stock - FREE next working day delivery available
Added
Price Each
£2.68
(exc. VAT)
£3.22
(inc. VAT)
Units | Per unit |
1 - 19 | £2.68 |
20 - 74 | £2.41 |
75 - 299 | £2.02 |
300 - 599 | £1.43 |
600 + | £1.36 |
- RS Stock No.:
- 766-6663
- Mfr. Part No.:
- CES-122-01-T-S
- Brand:
- Samtec
Legislation and Compliance
Product Details
Low Profile 2.54mm Closed Entry Socket Strips - CES Series
CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.25mm solder tail. The body of these CES series board to board PCB closed entry socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a matte tin plating. The temperature range at which these low profile board-to-board socket socket strips can be used is -55° to +105°C.
Part numbers CES-1XX-01-X-S are single row socket strips
Part numbers CES-1XX-01-X-D are double row socket strips
Part numbers CES-1XX-01-X-S are single row socket strips
Part numbers CES-1XX-01-X-D are double row socket strips
Note
These CES series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Through Hole |
Current Rating | 12A |
Voltage Rating | 333 V |
Series | CES |
Contact Material | Bronze |
- RS Stock No.:
- 766-6663
- Mfr. Part No.:
- CES-122-01-T-S
- Brand:
- Samtec