Recently searched

    Samtec SSW Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 2.54mm Pitch, Solder Termination

    Samtec
    RS Stock No.:
    765-5859
    Mfr. Part No.:
    SSW-140-01-G-D
    Brand:
    Samtec
    View all PCB Sockets
    Discontinued product
    RS Stock No.:
    765-5859
    Mfr. Part No.:
    SSW-140-01-G-D
    Brand:
    Samtec

    Legislation and Compliance


    Product Details

    Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series


    SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
    SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
    SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

    Note

    These SSW series PCB through hole board-to-board square post sockets mate with the following:
    TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
    TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.


    2.54mm Board to Board and Wire to Board - Samtec

    Specifications

    AttributeValue
    Number of Contacts80
    Number of Rows2
    Pitch2.54mm
    TypeBoard to Board
    Mounting TypeThrough Hole
    Body OrientationStraight
    Termination MethodSolder
    Current Rating6.9A
    Voltage Rating550 V ac
    SeriesSSW
    Contact MaterialPhosphor Bronze
    Discontinued product