Hirose DH Series Right Angle Surface Mount PCB Socket, 51-Contact, 2-Row, 1mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
764-4590
Mfr. Part No.:
DH60-51P
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

51

Number of Rows

2

Pitch

1mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V

Series

DH

Contact Material

Copper

Priced to Clear

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy