3M 363 Series Straight Cable Mount PCB Socket, Solder Termination
- RS Stock No.:
- 749-4938
- Mfr. Part No.:
- 36310-3200-008
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 749-4938
- Mfr. Part No.:
- 36310-3200-008
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | 363 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series 363 | ||
Contact Material Copper | ||
3M Connector Backshell
From 3M, this shielded compact ribbon (SCR) connector backshell shell kit is a compact wiremount receptable for ribbon cables.
Features and Benefits
• Metal shell
• Copper alloy screws with nickle plating
• Stainless steel cable clamps
• Copper alloy screws with nickle plating
• Stainless steel cable clamps
Applications
This cable clamp is ideal for IT connections in industrial applications. Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
