3M 1532 Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 749-2645
- Mfr. Part No.:
- 153214-2000-RB-WB
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 749-2645
- Mfr. Part No.:
- 153214-2000-RB-WB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Series | 1532 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Series 1532 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
