HARWIN m80 Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-7217
Mfr. Part No.:
M80-6810642
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

6

Number of Rows

2

Pitch

2mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

120 V

Series

m80

Contact Material

Beryllium Copper

COO (Country of Origin):
GB