HARTING TB Series Right Angle Through Hole Mount PCB Socket, 8-Contact, 2-Row, 4.4mm Pitch, Solder Termination
- RS Stock No.:
- 740-7445
- Mfr. Part No.:
- 07311000020
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£36.98
(exc. VAT)
£44.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £36.98 |
| 20 - 74 | £34.81 |
| 75 - 299 | £31.54 |
| 300 - 599 | £29.95 |
| 600 + | £28.47 |
*price indicative
- RS Stock No.:
- 740-7445
- Mfr. Part No.:
- 07311000020
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.4 mm, 6.25mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | TB | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 4.4 mm, 6.25mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series TB | ||
- COO (Country of Origin):
- CN
Harting Har Bus HM Mini Coax Backplane Connectors
The Harting Mini Coax backpane connectors are a multi line RF connector for blind mating of board to board or board to cable applications. The Mini Coax connector is mainly used in both RF and IF signal transmission and has a frequency range from DC to 2.5 GHz. Due to its compact size and excellent crosstalk features, the Harting Mini Coax backpane connector system is ideal for many high end equipment applications.
Dielectric withstand voltage ≤1000 V (for 60s)
Power 40W (at 2.5GHz)
Temperature range -55 to +125 °C
Liquid crystal polymer moulding
500 Mating cycles
Power 40W (at 2.5GHz)
Temperature range -55 to +125 °C
Liquid crystal polymer moulding
500 Mating cycles
