HARTING TB Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 2-Row, 4.4mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
740-7439
Mfr. Part No.:
07311000019
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Number of Rows

2

Pitch

4.4 mm, 6.25mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

TB

COO (Country of Origin):
DE