Hirose FX6 Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 729-4164
- Mfr. Part No.:
- FX6-50S-0.8SV2(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 729-4164
- Mfr. Part No.:
- FX6-50S-0.8SV2(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Series | FX6 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
Series FX6 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 60 A, 250V ac
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 20 A, 250V ac
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 20 A, 250V ac
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 30 A, 250V ac
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 2.5A Current Rating
- Cliff Electronics FC67 AN Thermal Circuit Breaker - 2-Pole 20 A, 250V ac
- ETA 106-P10 Thermal Circuit Breaker - 1-Pole 1 kA 48 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
