Hirose FX2 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-4038
Mfr. Part No.:
FX2-120S-1.27SVL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

120

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V ac

Series

FX2

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY