Hirose 35 Series Right Angle PCB Socket, 10-Contact, 1-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-3773
Mfr. Part No.:
3560-10S(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Number of Rows

1

Pitch

0.8mm

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Voltage Rating

125 V ac

Series

35

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
JP