Molex HD Mezz Series Straight PCB Socket, 143-Contact, 11-Row, 1.2mm Pitch, Solder Termination
- RS Stock No.:
- 729-2928
- Mfr. Part No.:
- 45802-0311
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 729-2928
- Mfr. Part No.:
- 45802-0311
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 143 | |
| Number of Rows | 11 | |
| Pitch | 1.2 mm, 2mm | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | HD Mezz | |
| Contact Material | Alloy | |
| Series Number | 45802 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 143 | ||
Number of Rows 11 | ||
Pitch 1.2 mm, 2mm | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series HD Mezz | ||
Contact Material Alloy | ||
Series Number 45802 | ||
- COO (Country of Origin):
- US
