Molex SlimStack Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-6476
Mfr. Part No.:
54167-0208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SlimStack

Contact Material

Brass

Series Number

54167

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy