Molex SlimStack Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-6233
Mfr. Part No.:
51338-9974
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

0.4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

SlimStack

Contact Material

Bronze

Series Number

51338

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy