Hirose FX15 Series Right Angle Surface Mount PCB Socket, 41-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-3556
Mfr. Part No.:
FX15SC-41S-0.5SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

41

Number of Rows

1

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V ac

Series

FX15

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY