Hirose FX15 Series Straight Surface Mount PCB Socket, 31-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 719-3534
- Mfr. Part No.:
- FX15-31S-0.5SV
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 719-3534
- Mfr. Part No.:
- FX15-31S-0.5SV
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Series | FX15 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Series FX15 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MY
