Hirose PX Series Right Angle Through Hole Mount PCB Socket, 4-Contact, 5.2mm Pitch, Crimp Termination
- RS Stock No.:
- 716-4704
- Mfr. Part No.:
- PX11-AD4P(50)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-4704
- Mfr. Part No.:
- PX11-AD4P(50)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Pitch | 5.2mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Crimp | |
| Current Rating | 10A | |
| Voltage Rating | 600 V ac | |
| Series | PX | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Pitch 5.2mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Crimp | ||
Current Rating 10A | ||
Voltage Rating 600 V ac | ||
Series PX | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
