TE Connectivity, Type I Cable Straight PCB Socket Male, 8 Way, Shielded
- RS Stock No.:
- 703-9673
- Mfr. Part No.:
- 2013595-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 589 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.60 |
| 10 - 49 | £7.74 |
| 50 - 99 | £7.31 |
| 100 - 199 | £6.88 |
| 200 + | £6.46 |
*price indicative
- RS Stock No.:
- 703-9673
- Mfr. Part No.:
- 2013595-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Series | Type I | |
| Connector Type | Mini I/O Plug | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Series Type I | ||
Connector Type Mini I/O Plug | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN

Mini I/O Plug Kit
Industrial Mini I/O plug connectors with a compact, space saving design and a latching wire to board I/O interface. The Mini I/O plug connectors feature two points of contact on the contact interface for high electrical reliability in high vibration environments. The latching feature provides secure mating retention with a force of up to 98N to prevent accidental pull out. The housings of these Industrial Mini I/O plug connectors feature polarization to prevent mismating.
Features and Benefits
• Compact PCB space saving design
• Two points of contact on contact interface
• Latch for secure mating connection
• Polarization to prevent mismating
Applications
These industrial Mini I/O plug connectors are commonly used as RJ45 replacements and are suitable for use in a wide range of industrial applications. Applications include industrial controls, motion control, PLCs and robotics
