Preci-Dip 833 Series Right Angle Surface Mount PCB Socket, 24-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-3173
Mfr. Part No.:
833-87-024-30-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

24

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Series

833

Contact Material

Beryllium Copper

COO (Country of Origin):
CH