Preci-Dip 410 Series Straight PCB Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-3007
Mfr. Part No.:
410-87-206-01-640101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Series

410

Contact Material

Beryllium Copper

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy