Preci-Dip 833 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 702-2717
- Mfr. Part No.:
- 833-87-018-10-001101
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-2717
- Mfr. Part No.:
- 833-87-018-10-001101
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 100 V , 150 V | |
| Series | 833 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 100 V , 150 V | ||
Series 833 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
