Preci-Dip 833 Series Straight PCB Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-0685
Mfr. Part No.:
833-87-008-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

833

Contact Material

Beryllium Copper

COO (Country of Origin):
CH