Preci-Dip 803 Series Right Angle PCB Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 701-9604
- Mfr. Part No.:
- 803-87-014-20-001101
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-9604
- Mfr. Part No.:
- 803-87-014-20-001101
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 100 V , 150 V | |
| Series | 803 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 100 V , 150 V | ||
Series 803 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
