Hirose FX10 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 700-8183
- Mfr. Part No.:
- FX10A-120S/12-SV(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 700-8183
- Mfr. Part No.:
- FX10A-120S/12-SV(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V ac | |
| Series | FX10 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V ac | ||
Series FX10 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- ID
