Hirose DF30 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 700-8152
- Mfr. Part No.:
- DF30FC-30DS-0.4V(82)
- Brand:
- Hirose
Subtotal (1 pack of 5 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.90 | £4.50 |
*price indicative
- RS Stock No.:
- 700-8152
- Mfr. Part No.:
- DF30FC-30DS-0.4V(82)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | Board to Board, Board to FPC | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V | |
| Series | DF30 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type Board to Board, Board to FPC | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 30 V | ||
Series DF30 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
