HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 681-3057
- Mfr. Part No.:
- M52-5151045
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-3057
- Mfr. Part No.:
- M52-5151045
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
