HARWIN Straight Surface Mount PCB Socket, 51-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 681-0838
- Mfr. Part No.:
- M40-6205146
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 681-0838
- Mfr. Part No.:
- M40-6205146
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 51 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 51 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
