HARWIN Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
681-0831
Mfr. Part No.:
M40-6203146
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

31

Number of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V

Contact Material

Bronze