Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
PCB Sockets
HARWIN M80 Series Straight Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2mm Pitch, Solder Termination
RS Stock No.:
680-9951
Mfr. Part No.:
M80-4003442
Brand:
HARWIN
View all PCB Sockets
Discontinued product
RS Stock No.:
680-9951
Mfr. Part No.:
M80-4003442
Brand:
HARWIN
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datamate sil crimp moulding Drawing
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers
0.8mm Harwin M60 Series
Attribute
Value
Number of Contacts
34
Number of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
120 V
Series
M80
Contact Material
Beryllium Copper