HARWIN M60-6 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 680-9844
- Mfr. Part No.:
- M60-6041545
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 680-9844
- Mfr. Part No.:
- M60-6041545
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Series | M60-6 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
Series M60-6 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
