Amphenol FCI Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 673-7540
- Mfr. Part No.:
- 55510-110TRLF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 673-7540
- Mfr. Part No.:
- 55510-110TRLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Voltage Rating | 200 V | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 200 V | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MY
