Molex SlimStack Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 668-9347
- Mfr. Part No.:
- 502426-8010
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 668-9347
- Mfr. Part No.:
- 502426-8010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V | |
| Series | SlimStack | |
| Contact Material | Bronze | |
| Series Number | 502426 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V | ||
Series SlimStack | ||
Contact Material Bronze | ||
Series Number 502426 | ||
- COO (Country of Origin):
- JP

