Hirose HIF3H Series Right Angle Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 646-5087
- Mfr. Part No.:
- HIF3H-50DB-2.54DS(71)
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 646-5087
- Mfr. Part No.:
- HIF3H-50DB-2.54DS(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 300 V | |
| Series | HIF3H | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 300 V | ||
Series HIF3H | ||
Contact Material Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
