Hirose HIF3H Series Right Angle Through Hole Mount PCB Socket, 30-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Image representative of range

Stock information currently inaccessible
RS Stock No.:
646-5059
Mfr. Part No.:
HIF3H-30DB-2.54DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Series

HIF3H

Contact Material

Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy