Hirose A1 Series Straight Cable Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Crimp Termination
- RS Stock No.:
- 646-4450
- Mfr. Part No.:
- A1-8D-2.54C
- Brand:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 646-4450
- Mfr. Part No.:
- A1-8D-2.54C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Wire to Board | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 12A | |
| Voltage Rating | 200 V | |
| Series | A1 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Wire to Board | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 12A | ||
Voltage Rating 200 V | ||
Series A1 | ||
Contact Material Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
