KEL Corporation 8900 Series Straight Through Hole Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Image representative of range

Stock information currently inaccessible
RS Stock No.:
637-8107
Mfr. Part No.:
8901-060-177S-B-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Number of Contacts

60

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Series

8900

Contact Material

Copper

RoHS Status: Not Applicable

COO (Country of Origin):
JP