KEL Corporation 8800 Series Right Angle Through Hole Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 637-6836
- Mfr. Part No.:
- 8800-060-170L-F
- Brand:
- KEL Corporation
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 637-6836
- Mfr. Part No.:
- 8800-060-170L-F
- Brand:
- KEL Corporation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Series | 8800 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Series 8800 | ||
Contact Material Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
