3M Straight Through Hole PCB Socket, 16-Contact, 4 Row, 2 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
615-2292
Mfr. Part No.:
37216-62M3-004PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

4

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Voltage

32V

Minimum Operating Temperature

-20°C

Row Pitch

2mm

Contact Plating

Copper

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy