Hirose FX2 Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 608-2610
- Mfr. Part No.:
- FX2C-100S-1.27DSA(71)
- Brand:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-2610
- Mfr. Part No.:
- FX2C-100S-1.27DSA(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 125 V | |
| Series | FX2 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 125 V | ||
Series FX2 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
