Hirose FX2 Series Right Angle Through Hole Mount PCB Socket, 68-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 608-2581
- Mfr. Part No.:
- FX2-68S-1.27DS(71)
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.83
(exc. VAT)
£1.00
(inc. VAT)
- RS Stock No.:
- 608-2581
- Mfr. Part No.:
- FX2-68S-1.27DS(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 125 V | |
| Series | FX2 | |
| Contact Material | Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 125 V | ||
Series FX2 | ||
Contact Material Bronze | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP

