Hirose FX2 Series Right Angle Through Hole Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Image representative of range

Stock information currently inaccessible
RS Stock No.:
608-2519
Mfr. Part No.:
FX2-100S-1.27DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

100

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V

Series

FX2

Contact Material

Bronze

COO (Country of Origin):
JP