Hirose Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Image representative of range

Stock information currently inaccessible
RS Stock No.:
608-0923
Mfr. Part No.:
HIF6A-20DA-1.27DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V

Contact Material

Copper

COO (Country of Origin):
JP