Molex KK 254 Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.41

(exc. VAT)

£17.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95£2.882£14.41
100 - 370£2.026£10.13
375 - 1495£1.946£9.73
1500 - 2995£1.682£8.41
3000 +£1.614£8.07

*price indicative

Packaging Options:
RS Stock No.:
486-9904
Mfr. Part No.:
44812-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK 254

Contact Material

Brass

Series Number

44812

COO (Country of Origin):
US