Molex KK 254 Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
486-9847
Mfr. Part No.:
44812-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK 254

Contact Material

Brass

Series Number

44812

COO (Country of Origin):
US