Hirose DF1E Series Straight Cable Mount PCB Socket, 11-Contact, 1-Row, 2.5mm Pitch, Crimp Termination
- RS Stock No.:
- 337-0784
- Mfr. Part No.:
- DF1E-11S-2.5C
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 337-0784
- Mfr. Part No.:
- DF1E-11S-2.5C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Type | Wire to Board, Wire to Wire | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | DF1E | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Type Wire to Board, Wire to Wire | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series DF1E | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

