HARTING Har Flex Series Angled, Angled Surface, Surface Mount PCB Header, 6-Contact, 2 Row, 1.27 mm Pitch Push-in
- RS Stock No.:
- 287-6509
- Distrelec Article No.:
- 302-43-032
- Mfr. Part No.:
- 15 15 006 2601 000
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6509
- Distrelec Article No.:
- 302-43-032
- Mfr. Part No.:
- 15 15 006 2601 000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | PCB Header | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Push-in | |
| Mount Type | Surface, Surface Mount | |
| Orientation | Angled, Angled | |
| Voltage | 150 V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type PCB Header | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Push-in | ||
Mount Type Surface, Surface Mount | ||
Orientation Angled, Angled | ||
Voltage 150 V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PCB header connectors offer a wide range of connection solutions for printed circuit boards, featuring diverse designs and pole counts. The miniaturized design and high variability of har-flex connectors provide device manufacturers with a freely scalable connection technology that enables them to meet the demands of miniaturization.
Contact Material is Copper Alloy
Pitch is 1.27 mm
Related links
- HARTING Har-Flex Series Straight Surface Mount PCB Header 2-Row Solder Termination
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
