Molex KK Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 5.08mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
250-3949
Mfr. Part No.:
10-10-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

5.08mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK

Contact Material

Bronze

Series Number

3002

Approvals

UL (E29179); CSA (LR19980)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy