Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 230-4966
- Mfr. Part No.:
- 613016270321
- Brand:
- Stelvio Kontek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.37
(exc. VAT)
£10.04
(inc. VAT)
- RS Stock No.:
- 230-4966
- Mfr. Part No.:
- 613016270321
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 500 V | |
| Series | MINICOM | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 500 V | ||
Series MINICOM | ||
Contact Material Bronze | ||

