Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-4950
Mfr. Part No.:
613050270322
Brand:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Series

MINICOM

Contact Material

Bronze